IC DUAL PULSE, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Temperature Grade | COMMERCIAL |
| REACH | unknown |
| Military Spec | False |