NXP NE556N technical specifications.
| Current Rating | 20A |
| Frequency | 500kHz |
| Height | 4.57mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP NE556N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.