The NE568AN is a commercial-grade phase-locked loop IC with a maximum operating temperature of 70°C and a supply voltage range of 4.5 to 5.5V. It has 20 terminals and is packaged in a 20-pin PDIP package. The IC is designed for use in a variety of applications, including clock and timing circuits. The NE568AN is a single-function device with a temperature grade of commercial. It is manufactured by NXP and meets the requirements for commercial temperature operation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.73 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |