This commercial telecom IC is designed for operation between 0°C and 70°C. It features a nominal supply voltage of 6V and a maximum supply current of 4.8mA. The IC is packaged in a 16-pin DIP with a width of 7.62mm and a length of 19.025mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.025 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4.8 |
| Supply Voltage-Nom | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |