NXP NE57810S/G technical specifications.
| Package Family Name | SPAK |
| Package/Case | SPAK |
| Package Description | Small Package |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 9.6(Max) |
| Package Width (mm) | 9.2(Max) |
| Package Height (mm) | 2.05(Max) |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | DDR Memory Termination Regulator |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP NE57810S/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.