
The NXP NE58633BS,115 is an audio amplifier with a gain of 100dB, operating within a temperature range of 0 to 70°C. It is designed for surface mount applications and is lead free. The amplifier has a maximum supply voltage of 1.7V and a minimum supply voltage of 900mV, with a maximum output power of 40mW. It is RoHS compliant and has a supply current of 6mA.
NXP NE58633BS,115 technical specifications.
| Gain | 100dB |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40mW |
| Max Supply Voltage | 1.7V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Output Power | 40mW |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP NE58633BS,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
