IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |