The NXP NE592N8 is a commercial-grade audio amplifier with a maximum operating temperature of 70 degrees Celsius. It has a single function and 8 terminals, with a JEDEC package code of R-PDIP-T8. The amplifier operates within a supply voltage range of 6V and a maximum supply current of 27mA. It measures 7.62mm in width and 9.5mm in length, and is available in a DIP package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 27 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |