The NXP NE8392CA is a 28-pin quad quad interface IC with a commercial temperature grade and a maximum supply current of 180uA. It has a quad terminal position and a JEDEC package code of S-PQCC-J28. The IC is available in a QCCJ package type with dimensions of 11.5062mm in width and length. It operates within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 180 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |