IC DATACOM, ETHERNET TRANSCEIVER, PDIP16, PLASTIC, SOT-28-4, DIP-16, Network Interface
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 180 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |