The NT3H2211W0FHK is an industrial-grade microprocessor circuit from NXP, featuring a quad terminal position and a maximum operating temperature of 105 degrees Celsius. It has a nominal supply voltage of 1.8V and a minimum supply voltage of 1.67V. The device is packaged in a QCCN package with a width and length of 1.6mm. It is designed to operate within a temperature range of -40 to 105 degrees Celsius.
NXP NT3H2211W0FHK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 1.6 |
| Length | 1.6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.67 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.