
Dual supply translating transceiver with auto direction sensing, featuring 1-bit, 1-channel bidirectional data transfer. Supports a maximum data rate of 100Mbps and operates across a wide temperature range of -40°C to 125°C. This surface mount device offers 3-state output and is RoHS compliant, with a maximum operating supply voltage of 5.5V. Propagation delay is 4.4ns, with a turn-on delay of 4.2ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NTB0101GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NTB0101GF,132 technical specifications.
| Data Rate | 100Mbps |
| Direction | Bidirectional |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Frequency-Max | 10MHz |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTB0101GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
