
Bidirectional voltage translator IC for 1-bit, 1-channel logic translation. Features a maximum data rate of 100Mbps and operates across a supply voltage range of 1.2V to 5.5V. Offers 3-state voltage output with a propagation delay of 4.4ns. Designed for surface mount with a maximum power dissipation of 250mW and an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
NXP NTB0101GM,115 technical specifications.
| Data Rate | 100Mbps |
| Direction | Bidirectional |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Frequency-Max | 10MHz |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
