
The NTB0101GS,132 is a surface mount bidirectional transceiver with a data rate of 100Mbps. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a SOT-1202 or XSON-6 package and is available in quantities of 5000. The transceiver features a propagation delay of 4.4ns and is suitable for use in bus transceiver applications.
NXP NTB0101GS,132 technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Direction | Bidirectional |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NTB0101GS,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
