
Dual supply translating transceiver with auto direction sensing, supporting 100Mbps data rates. This 1-bit, 1-channel bidirectional transceiver features 3-state voltage outputs and operates across a 1.2V to 5.5V supply range. Packaged in a 6-pin TSSOP for surface mounting, it offers a propagation delay of 340ns and a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the NXP NTB0101GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NTB0101GW,125 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Direction | Bidirectional |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 340ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 340ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTB0101GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
