The NTB0102DP is a surface mount linear voltage regulator from NXP. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 1.65V and 5.5V. The device is packaged in a TSSOP and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
NXP NTB0102DP technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.