
The NTB0102DP,125 is a dual-bidirectional translator with a data rate of 100Mbps. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The device is available in a TSSOP package and is RoHS compliant. It features a quiescent current of 40uA and a supply current of 3.5uA. The translator has a propagation delay of 5.9ns and a turn-on delay time of 340ns.
Checking distributor stock and pricing after the page loads.
NXP NTB0102DP,125 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Turn-On Delay Time | 340ns |
| RoHS | Compliant |
No datasheet is available for this part.
