
Dual supply translating transceiver, a 2-bit, 2-channel bidirectional voltage translator. Features 3-STATE, voltage output type with a maximum data rate of 100Mbps. Operates with supply voltages from 1.2V to 3.6V, offering a propagation delay of 4.4ns. Packaged in a SOT-996-2 surface mount case, this RoHS compliant component is rated for automotive applications and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NTB0102GD-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NTB0102GD-Q100H technical specifications.
| Package/Case | SOT-996-2 |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 3.3uA |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTB0102GD-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
