
2-bit bidirectional translator and level shifter IC for surface mount applications. Features a 100Mbps data rate, 3-state output type, and operates across a 1.2V to 5.5V supply voltage range. This logic translator offers a maximum operating frequency of 10MHz with a propagation delay of 340ns. Designed for 8XSON package, it supports 2 channels and is RoHS compliant.
NXP NTB0102GT,115 technical specifications.
| Package/Case | SOT-833-1 |
| Data Rate | 100Mbps |
| Direction | Bidirectional |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Frequency-Max | 10MHz |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 340ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTB0102GT,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
