
Bidirectional translator and transceiver IC for 4-bit logic level shifting. Features a 100Mbps data rate and 3-state output type. Operates from 1.2V to 5.5V supply voltage with a maximum power dissipation of 250mW. Surface mountable in a 14-DHVQFN package, this non-inverting component offers a propagation delay of 5.9ns and a turn-on delay time of 4.2ns. RoHS compliant with a maximum operating temperature of 125°C.
NXP NTB0104BQ,115 technical specifications.
| Data Rate | 100Mbps |
| Direction | Bidirectional |
| Height | 1mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Frequency-Max | 10MHz |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTB0104BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
