
Bidirectional voltage level translator for 4-bit data transfer, operating from 1.2V to 3.6V supply. Features 100Mbps data rate, 3-state output, and 340ns propagation delay. This surface mount component offers 4 channels with non-inverting logic and a maximum power dissipation of 250mW. Packaged in tape and reel, it operates across a -40°C to 125°C temperature range.
NXP NTB0104GU12,115 technical specifications.
| Data Rate | 100Mbps |
| Direction | Bidirectional |
| Height | 500um |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5uA |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 340ns |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTB0104GU12,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
