
Bidirectional voltage translator with 4 bits, 100Mbps data rate, and 5.9ns propagation delay. Features 3-state voltage output, operating from 1.2V to 5.5V supply. Surface mountable in a 12WLCSP package, with a max operating temperature of 125°C. RoHS compliant.
NXP NTB0104UK,012 technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Direction | Bidirectional |
| Height | 615um |
| High Level Output Current | -20uA |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Propagation Delay | 5.9ns |
| Quiescent Current | 40mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 340ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTB0104UK,012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
