Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NTB0104UK-Q100Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NTB0104UK-Q100Z technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Propagation Delay | 5.9ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for NXP NTB0104UK-Q100Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
