The NTBA104BQ,115 is a logic translator from NXP, packaged in a 14-pin QFN non-lead-frame SMT package. It features a depopulated heat sink very thin quad flat no lead package with an exposed pad. The package measures 3.1mm in length, 2.6mm in width, and 0.95mm in height, with a seated plane height of 1mm and a pin pitch of 0.5mm. The device is designed for surface mount applications and is compliant with Jedec MO-241 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NTBA104BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NTBA104BQ,115 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | DHVQFN EP |
| Package Description | Depopulated Heat Sink Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-241 |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP NTBA104BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.