
Single-bit, non-inverting voltage level translator with a maximum operating frequency of 10MHz and a data rate of 50Mbps. Features a 4.4ns propagation delay and 5.8ns turn-on delay time. Operates with a supply voltage range of 1.65V to 5.5V, supporting a maximum power dissipation of 250mW. Offers a high-level output current of -20uA and a low-level output current of 1mA. This surface-mount component is RoHS compliant and operates within an industrial temperature range of -40°C to 125°C.
NXP NTS0101GM,115 technical specifications.
| Data Rate | 50Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Frequency-Max | 10MHz |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0101GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
