NXP NTS0101GS,132 technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 50Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Propagation Delay | 4.4ns |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0101GS,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
