
Dual supply translating transceiver, open drain, auto direction sensing. This 1-bit, 1-channel interface IC operates bidirectionally with a data rate up to 50Mbps and a propagation delay of 4.4ns. Features include a wide operating voltage range from 1.65V to 6.5V and a maximum power dissipation of 250mW. Packaged in a 6-pin TSSOP for surface mounting, it offers a low quiescent current of 30uA and is RoHS compliant.
NXP NTS0101GW,125 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 50Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0101GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
