
2-channel bidirectional voltage level translator, ideal for signal translation between different voltage domains. Features a 5.5V maximum supply voltage and a 1.65V minimum supply voltage, supporting data rates up to 50Mbps with a 4.4ns propagation delay. This surface mount component is housed in an 8-pin TSSOP package, offering 1mA low-level output current and -20uA high-level output current. Operates across a wide temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
NXP NTS0102DP,125 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 50Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0102DP,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
