
The NTS0102GD-Q100H is a bidirectional translator IC with a data rate of 50Mbps. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device is packaged in a SOT-996-2 package and is suitable for surface mount applications. It has a maximum power dissipation of 250mW and a quiescent current of 30uA.
NXP NTS0102GD-Q100H technical specifications.
| Package/Case | SOT-996-2 |
| Channel Type | Bidirectional |
| Data Rate | 50Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.8ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2.4uA |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0102GD-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
