
Dual supply translating transceiver featuring open-drain outputs and auto-direction sensing. This 2-bit, 2-channel interface IC operates with supply voltages from 1.65V to 3.6V, supporting data rates up to 50Mbps. Key specifications include a maximum power dissipation of 250mW, a quiescent current of 30µA, and a propagation delay of 4.4ns. Packaged in a SOT-833-1 for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NTS0102GT,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NTS0102GT,115 technical specifications.
| Package/Case | SOT-833-1 |
| Data Rate | 50Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0102GT,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
