
The NXP NTS0102GU8,125 is a dual-bidirectional translator with a data rate of 50Mbps. It can handle a maximum power dissipation of 250mW and operates within a temperature range of -40°C to 125°C. The device is RoHS compliant and features a quiescent current of 30uA. It is available in a surface mount LCC8 package with a packaging quantity of 4000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NTS0102GU8,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NTS0102GU8,125 technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 50Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Output Type | Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0102GU8,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.