
Dual supply translating transceiver, open drain, auto direction sensing. Features 4 bits, 4 channels, and a 50Mbps data rate. Operates with supply voltages from 1.65V to 5.5V, with a maximum power dissipation of 250mW. Surface mountable in a 14-pin QFN package, this RoHS compliant component offers a 280ns propagation delay and a 5.8ns turn-on delay.
NXP NTS0104BQ,115 technical specifications.
| Data Rate | 50Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Frequency-Max | 10MHz |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 280ns |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0104BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
