
Bidirectional, 4-bit, 4-channel translating transceiver with open-drain output and auto-direction sensing. Features a 50Mbps data rate, 3.6V maximum supply voltage, and operates from 1.65V to 3.6V. This surface-mount logic IC offers a 5.5ns propagation delay and 4.4ns turn-on delay, suitable for applications requiring voltage translation and 3-state outputs. Designed for automotive environments with a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NTS0104BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NTS0104BQ-Q100X technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 50Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2.4uA |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0104BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
