
4-bit, 4-channel translating transceiver with open-drain output, supporting 50Mbps data rates. Features auto-direction sensing and a wide operating voltage range from 1.65V to 5.5V. Designed for surface mount applications with a 12-pin QFN package, offering a maximum power dissipation of 250mW and operating temperatures from -40°C to 125°C. Includes low-level output current of 1mA and high-level output current of -20uA, with propagation delay of 4.4ns and turn-on delay time of 5.8ns. Lead-free and RoHS compliant.
Sign in to ask questions about the NXP NTS0104GU12,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NTS0104GU12,115 technical specifications.
| Data Rate | 50Mbps |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 45uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0104GU12,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
