The NXP NTS0104UK-Q100Z is a 4-channel bidirectional translator with a data rate of 50Mbps and a low level output current of 1mA. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device is a surface mount package with a propagation delay of 4.4ns and a quiescent current of 45uA. It is available in a quantity of 5000 units per package, packaged in cut tape.
NXP NTS0104UK-Q100Z technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 50Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Propagation Delay | 4.4ns |
| Quiescent Current | 45uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0104UK-Q100Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.