
The NTSX2102GU8H is a surface-mount translator IC from NXP, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V, with a maximum power dissipation of 250mW. The IC has a low operating current of 5uA and a low level output current of 6mA. It is packaged in a Tape and Reel format and is RoHS compliant.
NXP NTSX2102GU8H technical specifications.
| Logic Function | Translator |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Current | 5uA |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NTSX2102GU8H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
