The NTSX2102GU8X is a dual 2-bit translator from NXP, capable of operating at data rates of up to 52 Mbps. It features a low quiescent current of 5uA and a propagation delay of 4ns. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is also RoHS compliant and available in tape and reel packaging.
NXP NTSX2102GU8X technical specifications.
| Data Rate | 52Mbps |
| Logic Function | Translator |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NTSX2102GU8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.