Diode Switching 600V 3A 2-Pin SOD-132 T/R
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 14°C/W |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |