
Bidirectional voltage translator IC with 3 bits and 3 channels. Features a 1.5ns propagation delay and a maximum operating frequency of 33MHz. Operates from 0V to 5.5V supply voltage with a temperature range of -40°C to 85°C. Packaged in a 10TSSOP surface mount configuration, this lead-free and RoHS compliant component is supplied on tape and reel.
NXP NVT2003DP,118 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Operating Frequency-Max | 33MHz |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NVT2003DP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
