The NVT2004TL,115 is a 4-channel 4-bit voltage translator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 2.1V to 5V and has a propagation delay of 1.5ns. This device is RoHS compliant and lead free, packaged in a tape and reel format. The NVT2004TL,115 is a general-purpose interface IC suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.1V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |