NXP NVT2006BS,118 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Operating Frequency-Max | 33MHz |
| Output Type | Voltage |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NVT2006BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
