
6-bit bidirectional voltage translator IC for general interface applications. Features 1.5ns propagation and turn-on delay times, operating from 0V to 5V supply voltage. This surface mount component is housed in a 16-TSSOP package, offering 6 channels with 12 inputs. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
NXP NVT2006PW,118 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Inputs | 12 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NVT2006PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
