
Bidirectional voltage translator IC for general interface applications. Features 8 channels, 8 bits, and a single circuit design. Operates from a 1V to 5.5V supply range with a maximum operating temperature of 85°C. Surface mountable with a 1.5ns propagation delay and 1.5ns turn-on delay. Packaged on tape and reel, this RoHS compliant component is suitable for diverse electronic designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NVT2008BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NVT2008BQ,115 technical specifications.
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NVT2008BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
