
Bidirectional voltage translator IC featuring 8 channels and 8 bits. Operates with a supply voltage range of 1V to 5.5V, supporting a maximum operating frequency of 33MHz. Delivers a propagation delay and turn-on delay time of 1.5ns. Packaged in a 20-pin TSSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
NXP NVT2008PW,118 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Frequency-Max | 33MHz |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NVT2008PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
