
10-bit, 10-channel voltage level translator for bidirectional signal translation. Features a maximum operating frequency of 33MHz and a propagation delay of 1.5ns. Operates with supply voltages from 1V to 5.5V. Surface mountable in a 24-pin HVQFN EP package. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NVT2010BS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NVT2010BS,115 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Operating Frequency-Max | 33MHz |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NVT2010BS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
