The NXP NVT4556AUKZ is an I2C interface IC with a maximum operating temperature of 85°C and a maximum supply voltage of 3.6V. It is designed for surface mount applications and has an operating supply current of 40uA. The device is RoHS compliant and available in tape and reel packaging with a quantity of 3000 units. The NVT4556AUKZ has a propagation delay of 15ns, allowing for fast communication over the I2C interface.
Checking distributor stock and pricing after the page loads.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Operating Supply Current | 40uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Weight | 0.002328oz |
| RoHS | Compliant |