
SD 3.0-SDR104 compliant memory card voltage level translator featuring integrated auto-direction control, EMI filter, and ESD protection. This interface circuit operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V (2.9V to 3.6V). The component is housed in a 20-terminal R-PBGA-B20 package with bottom terminal positioning, measuring 1.7mm in width and 2.1mm in length.
Sign in to ask questions about the NXP NVT4857UKAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NVT4857UKAZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.7 |
| Length | 2.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.9 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP NVT4857UKAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.