
Surface mountable, positive voltage regulator IC featuring 1A maximum output current and a fixed 1.8V output voltage with 1% accuracy. This component offers a low dropout voltage of 1.07V, a maximum input voltage of 20V, and operates across a wide temperature range from -40°C to 125°C. Packaged in a SOT223 case, it is supplied on a 7-inch reel with 1000 units per package, adhering to RoHS compliance.
Sign in to ask questions about the NXP NX1117C18Z,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NX1117C18Z,115 technical specifications.
| Accuracy | 1% |
| Package/Case | SC |
| Dropout Voltage | 1.07V |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX1117C18Z,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
