
6-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC10, 2 X 1.55 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT1049-2, QFN-10
Checking distributor stock and pricing after the page loads.
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| On-State Resistance | 7R |
| Output Current | 120mA |
| Reach SVHC Compliant | Yes |
| Resistance | 7R |
| RoHS Compliant | Yes |
| RoHS | Compliant |