The NXP NX3DV221GM,132 is an industrial-grade quad multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 10-pin VQCCN package with a width of 1.55mm and a length of 2mm. The device operates within a supply voltage range of 2.3V to 3.6V and has a temperature grade of industrial. It is designed for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NX3DV221GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.55 |
| Length | 2 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP NX3DV221GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.